
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CSA/UL
Eaton BK/AGC-8 technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 8A |
| DC Cold Resistance | 14mR |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 14mR |
| RoHS Compliant | No |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
No datasheet is available for this part.