
The AGC Series fuse features a glass body and nickel contact plating. It has a current rating of 125mA and a maximum voltage rating of 250V AC. The fuse is available in bulk packaging with 100 units per package. It measures 31.75mm in length and weighs 0.112oz.
Eaton BK/AGC-B-1/8 technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 125mA |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 6.8R |
| Series | AGC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.112oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.