The Eaton BK/AGC-V-1-8/10 is a 250V 1.8A axial fuse with a diameter of 6.35mm and a length of 32.82mm. It is available in a bulk packaging quantity of 100. The fuse is rated for a maximum voltage of 250V AC and has a DC rated voltage of 250V. It is not radiation hardened and contains lead, making it non-lead free.
Eaton BK/AGC-V-1-8/10 technical specifications.
| Package/Case | Axial |
| Current Rating | 1.8A |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Contains Lead |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AGC-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.