
Miniature fast-acting fuse, 1A current rating, 250V AC maximum voltage. Features axial leads with tin plating for through-hole mounting. Dimensions are 6.35mm diameter and 32.82mm length, with a DC cold resistance of 190mR. This RoHS compliant component is UL and CSA approved, supplied in bulk packaging.
Eaton BK/AGC-V-1-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current | 1A |
| Current Rating | 1A |
| DC Cold Resistance | 190mR |
| Diameter | 6.35mm |
| Fuse Current | 1A |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Lead Free |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 190mR |
| RoHS Compliant | Yes |
| Series | AGC-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-V-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.