
Fuse Miniature Fast Acting 20A 32V Axial 6.3 X 32mm Glass Carton CE/CSA/UL
Eaton BK/AGC-V-20 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 20A |
| DC Cold Resistance | 4mR |
| Diameter | 6.35mm |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Contains Lead |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 32V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4mR |
| Series | AGC |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGC-V-20 to view detailed technical specifications.
No datasheet is available for this part.