
FUSE 25A 32V FAST GLASS AXIAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/AGC-V-25-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 25A |
| DC Cold Resistance | 3mR |
| Diameter | 6.35mm |
| Fuse Current | 25A |
| Lead Free | Lead Free |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 32V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Series | AGC-V |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-V-25-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.