Sign in to ask questions about the Eaton BK/AGC-V1-6/10R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/AGC-V1-6/10R technical specifications.
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 1.6A |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AGC |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGC-V1-6/10R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.