The Eaton BK/AGC-V1-8/10R is a 250V 1.8A axial lead free through hole fuse with a glass body and tin contact plating. It has a maximum voltage rating of 250V AC and a DC rated voltage of 32V. The fuse is packaged in bulk quantities of 100 and has a weight of 0.016oz. It is not radiation hardened and has a diameter of 6.76mm and a length of 1.292inch.
Eaton BK/AGC-V1-8/10R technical specifications.
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 1.8A |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AGC |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGC-V1-8/10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.