Sign in to ask questions about the Eaton BK/ATC-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/ATC-15 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Color | Blue |
| Current Rating | 15A |
| Depth | 5.25mm |
| Fuse Current | 15A |
| Fuse Size | 19.3 X 5.25 X 12.5mm |
| Height | 0.492inch |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder, Socket |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATC |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 0.048oz |
| Width | 0.207inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ATC-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
