Eaton BK/ATM-7-1/2 technical specifications.
| Color | Brown |
| Current Rating | 7.5A |
| Depth | 3.81mm |
| Fuse Current | 7.5A |
| Fuse Size | 8.81mm x 10.92mm x 3.81mm |
| Height | 0.347inch |
| Lead Free | Lead Free |
| Length | 0.43inch |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder, Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ATM |
| Size | 3.81mm |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ATM-7-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.