
Subminiature slow-blow fuse with a 1A current rating and 250V AC/DC voltage rating. Features a glass body, axial leads with tin plating, and a 5 x 15mm fuse size. UL and CSA approved, this RoHS compliant component offers a DC cold resistance of 140mR. Designed for through-hole mounting, it is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/C515-1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/C515-1-R technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 1A |
| DC Cold Resistance | 140mR |
| Diameter | 5.5mm |
| Fuse Current | 1A |
| Fuse Size | 5 x 15mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 140mR |
| RoHS Compliant | Yes |
| Series | C515 |
| Size | 15mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C515-1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
