
This 250V 1A axial fuse is packaged in a bulk quantity of 100 and features a 5 x 15mm fuse size. It has a maximum voltage rating of 250V AC and a DC rated voltage of 250V. The fuse is mounted through a hole and has a diameter of 5.5mm. It is approved by UL and CSA and has a DC cold resistance of 140mR.
Eaton BK/C515-1A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 140mR |
| Diameter | 5.5mm |
| Fuse Size | 5 x 15mm |
| Lead Free | Contains Lead |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 140mR |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/C515-1A to view detailed technical specifications.
No datasheet is available for this part.