
Subminiature slow-blow fuse, 375mA current rating, 250V AC/DC voltage rating. Features axial mounting, glass body, and tin-plated contacts. 5 x 15mm fuse size with 5.5mm diameter and 15.2mm length. UL and CSA approved, RoHS compliant, with a DC cold resistance of 810mR.
Sign in to ask questions about the Eaton BK/C515-375-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/C515-375-R technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 375mA |
| DC Cold Resistance | 810mR |
| Diameter | 5.5mm |
| Fuse Current | 375mA |
| Fuse Size | 5 x 15mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 810mR |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C515-375-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.