Fuse Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass Bulk CSA/UL
Eaton BK/C515-600mA technical specifications.
| Current Rating | 0.6A |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 6.982A²s |
| Typical Cold Resistance | 0.38Ohm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.