Fuse Slow Blow Acting 0.25A 250V Axial 5 X 15mm Glass Bulk CSA/UL
Eaton BK/C515S-250MA technical specifications.
| Current Rating | 0.25A |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.467A²s |
| Typical Cold Resistance | 1.32Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK/C515S-250MA to view detailed technical specifications.
No datasheet is available for this part.