
The Eaton BK/C518-125MA is a PTC resettable fuse with a current rating of 125mA and a maximum voltage rating of 250V AC. It features an axial package with a diameter of 5.5mm and a length of 15.2mm. This fuse is available in bulk packaging with 100 units per package. It is not radiation hardened and contains lead, making it suitable for certain applications where lead is acceptable.
Eaton BK/C518-125MA technical specifications.
| Package/Case | Axial |
| Current Rating | 125mA |
| Diameter | 5.5mm |
| Fuse Size | 5 x 15mm |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15.2R |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.