
Fuse Subminiature Fast Acting 0.375A 250V Axial 5 X 15mm Glass Carton CSA/UL
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Current Rating | 375mA |
| DC Cold Resistance | 2.53R |
| Diameter | 5.5mm |
| Fuse Size | 5 x 15mm |
| Lead Free | Lead Free |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.53R |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Compliant |