Fuse Fast Acting 0.375A 250V Axial 5 X 15mm Glass Carton CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.375A |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.039A²s |
| Typical Cold Resistance | 2.53Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |