
This 250V 500mA axial fuse is designed for through hole mounting and is compliant with RoHS regulations. It features a tin and lead contact plating and is packaged in bulk. The fuse has a maximum voltage rating of 250V AC and a working voltage of 250V DC. It is also approved by UL and CSA.
Sign in to ask questions about the Eaton BK/C518-500-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/C518-500-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| DC Cold Resistance | 1.66R |
| Fuse Current | 500mA |
| Fuse Size | 5 x 15mm |
| Lead Free | Lead Free |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C518 |
| Size | 15mm |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C518-500-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.