
This 250V 100mA axial lead fuse is available in a through hole mount package, compliant with ROHS regulations. It features a tin and lead contact plating and has a maximum voltage rating of 250V AC. The fuse has a cold resistance of 22.3 ohms and is approved for use in applications requiring UL and CSA certifications. It is packaged in bulk quantities of 100 units.
Eaton BK/C518S-100-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Current Rating | 100mA |
| DC Cold Resistance | 22.3R |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | C518 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C518S-100-R to view detailed technical specifications.
No datasheet is available for this part.