
This 250V 375mA axial fuse is packaged in bulk quantities of 100. It features a tin and lead contact plating and is compliant with RoHS regulations. The fuse has a maximum voltage rating of 250V AC and a maximum current rating of 375mA. It is approved for use in UL and CSA applications and is suitable for use in through hole mounting configurations.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Current Rating | 375mA |
| DC Cold Resistance | 2.53R |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |