
The Eaton BK/C519-2A is a 5 x 15mm fuse with a current rating of 2A and a maximum voltage rating of 250V AC. It has a diameter of 5.2mm and a length of 14.5mm. The fuse is packaged in bulk quantities of 100 and features a clip termination. The Eaton BK/C519-2A is not RoHS compliant and contains lead, making it a non-lead free component. It is not designed for radiation hardening applications.
Eaton BK/C519-2A technical specifications.
| Current Rating | 2A |
| Diameter | 5.2mm |
| Fuse Size | 5 x 15mm |
| Lead Free | Contains Lead |
| Length | 14.5mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 59mR |
| RoHS Compliant | No |
| Series | C519 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/C519-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.