The Eaton BK/C519-350MA is a PTC resettable fuse rated for 350mA and 250VAC. It has a 5x15mm fuse size and clip termination. The fuse is available in bulk packaging with 100 units per package. The Eaton BK/C519-350MA is approved to UL and CSA standards.
Sign in to ask questions about the Eaton BK/C519-350MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/C519-350MA technical specifications.
| Approvals | UL, CSA |
| Current Rating | 350mA |
| DC Cold Resistance | 1.04R |
| Diameter | 5.2mm |
| Fuse Size | 5 x 15mm |
| Lead Free | Contains Lead |
| Length | 0.571inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.04R |
| Series | C519 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/C519-350MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.