
This 5mm x 15mm time delay fuse has a current rating of 375mA and a maximum voltage rating of 250V AC. It features a nickel contact plating and is compliant with RoHS regulations. The fuse is packaged in bulk quantities of 100 and has a weight of 0.045856oz. It is also approved by UL and CSA, and is lead free.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 375mA |
| DC Cold Resistance | 810mR |
| Diameter | 5.2mm |
| Fuse Current | 375mA |
| Fuse Size | 5mm X 15mm |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 810mR |
| RoHS Compliant | Yes |
| Series | C519 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Compliant |