
This 5x15mm fuse has a current rating of 3A and a maximum voltage rating of 250V AC. It is available in bulk packaging with 100 units per package. The fuse has a diameter of 5.2mm and a length of 14.5mm, with a weight of 0.045856 ounces. The termination type is clip, and it is not RoHS compliant due to containing lead.
Eaton BK/C519-3A technical specifications.
| Current Rating | 3A |
| Diameter | 5.2mm |
| Fuse Size | 5 x 15mm |
| Lead Free | Contains Lead |
| Length | 14.5mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 35mR |
| RoHS Compliant | No |
| Series | C519 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/C519-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
