
This 250V AC rated fuse holder features a nickel-plated contact and a time delay blow characteristic. It has a current rating of 600mA and a resistance of 380 milliohms. The holder is designed for use with 5mm x 15mm fuses and has a length of 14.5mm. It is available in a bulk packaging quantity of 100 units and is compliant with RoHS regulations.
Eaton BK/C519-600-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 600mA |
| Diameter | 5.2mm |
| Fuse Current | 600mA |
| Fuse Size | 5mm X 15mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 380mR |
| RoHS Compliant | Yes |
| Series | C519 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C519-600-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
