
Fast-acting fuse, 125mA current rating, 250VAC maximum voltage rating. Features a glass body, nickel-plated contacts, and a 35A interrupting rating. Designed for inline or holder mounting with clip termination. UL and CSA approved, RoHS compliant, and lead-free. Dimensions are 5.2mm diameter and 0.57 inches length.
Eaton BK/C520-125-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 125mA |
| DC Cold Resistance | 15.2R |
| Diameter | 5.2mm |
| Fuse Current | 125mA |
| Fuse Size | 5mm X 15mm |
| Lead Free | Lead Free |
| Length | 0.57inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15.2R |
| RoHS Compliant | Yes |
| Series | C520 |
| Size | 15mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C520-125-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.