
Fast-acting electric fuse, 250mA current rating, 250VAC maximum voltage rating. Features a 35A interrupting rating and 5.6 Ohm DC cold resistance. The fuse measures 5x15mm with a 5.2mm diameter and nickel-plated contact plating. UL and CSA approved, this RoHS compliant component is designed for holder mounting with clip terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/C520-250-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/C520-250-R technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 250mA |
| DC Cold Resistance | 5.6R |
| Diameter | 5.2mm |
| Fuse Current | 250mA |
| Fuse Size | 5 x 15mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.6R |
| RoHS Compliant | Yes |
| Series | C520 |
| Size | 15mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C520-250-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
