
This 5A fuse features a 250V AC max voltage rating and a 5 x 15mm fuse size. It has a clip termination and is packaged in bulk quantities of 100. The fuse is not radiation hardened and contains lead, making it non-lead free. It measures 14.48mm in length and has a diameter of 5.2mm, with a weight of 0.045856 ounces.
Sign in to ask questions about the Eaton BK/C520-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/C520-5A technical specifications.
| Current Rating | 5A |
| Diameter | 5.2mm |
| Fuse Size | 5 x 15mm |
| Lead Free | Contains Lead |
| Length | 14.48mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 18mR |
| Series | C520 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/C520-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
