Eaton BK/CB123-20HB technical specifications.
| Current Rating | 20A |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Stud |
| DC Rated Voltage | 28V |
| Weight | 0.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/CB123-20HB to view detailed technical specifications.
No datasheet is available for this part.