
Fuse Micro Fast Acting 1A 250V Radial 8.35 X 7.7mm Thermoplastic Bulk CSA/SEMKO/UL/VDE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/EFF-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/EFF-1 technical specifications.
| Approvals | UL, SEMKO |
| Package/Case | Radial |
| Current Rating | 1A |
| DC Cold Resistance | 55mR |
| Diameter | 8.35mm |
| Fuse Size | N/A |
| Height | 0.303inch |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230mW |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EFF |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/EFF-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
