The BK/ETF-1.25A-S is a radial through hole fuse with a current rating of 1.25A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is designed for bulk packaging and has a maximum power dissipation of 510mW. It can withstand a maximum voltage rating of 250V AC.
Sign in to ask questions about the Eaton BK/ETF-1.25A-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/ETF-1.25A-S technical specifications.
| Package/Case | Radial |
| Current Rating | 1.25A |
| Fuse Size | N/A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 510mW |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/ETF-1.25A-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.