
Radial leaded fuse, 2A current rating, 250V AC voltage rating, featuring a time delay blow characteristic. This component has a diameter of 8.35mm and a length of 7.7mm, with a DC cold resistance of 35mR and a maximum power dissipation of 670mW. Operating temperature range is -55°C to 125°C. Approvals include UL and SEMKO, with RoHS compliance.
Sign in to ask questions about the Eaton BK/ETF-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/ETF-2 technical specifications.
| Approvals | UL, SEMKO |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 2A |
| DC Cold Resistance | 35mR |
| Diameter | 8.35mm |
| Fuse Current | 2A |
| Fuse Size | 8.35 X 7.7mm |
| Height | 0.303inch |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 670mW |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 35mR |
| RoHS Compliant | Yes |
| Series | ETF |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ETF-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
