
Radial leaded PTC resettable fuse with a 250mA current rating and 277VAC/250VDC voltage rating. Features a time delay blow characteristic and a maximum power dissipation of 190mW. Constructed with a UL94 V-0 flammability rating and lead-free termination. Operates across a temperature range of -55°C to 125°C, with a body diameter of 8.4mm and fuse dimensions of 8.35mm x 7.7mm. Through-hole mountable for robust circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/ETF-250MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.4mm |
| Package/Case | Radial |
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 250mA |
| Fuse Size | 8.35mm X 7.7mm |
| Height | 7.7mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Lead Pitch | 5mm |
| Length | 8.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190mW |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MICRO |
| Termination | Radial |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ETF-250MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
