
Micro fuse, time delay blow characteristic, rated for 3.15A and 250V AC. Features a radial package with dimensions of 8.35 x 7.7mm and a DC cold resistance of 19mR. Operates across a temperature range of -55°C to 125°C with a maximum power dissipation of 880mW. Approved by UL and SEMKO, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Eaton BK/ETF-3.15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/ETF-3.15 technical specifications.
| Approvals | UL, SEMKO |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 3.15A |
| DC Cold Resistance | 19mR |
| Diameter | 8.35mm |
| Fuse Current | 3.15A |
| Fuse Size | 8.35 X 7.7mm |
| Height | 0.303inch |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 880mW |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 880mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 19mR |
| RoHS Compliant | Yes |
| Series | ETF |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ETF-3.15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.