
Radial leaded, through-hole mounted PTC resettable fuse with a 500mA current rating and 250V AC/DC voltage rating. Features a time delay blow characteristic and a maximum power dissipation of 290mW. DC cold resistance is 210mR. Approvals include UL and SEMKO, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/ETF-500MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, SEMKO |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.4mm |
| Package/Case | Radial |
| Current Rating | 500mA |
| DC Cold Resistance | 210mR |
| Diameter | 8.35mm |
| Fuse Current | 500mA |
| Fuse Size | 8.35 X 7.7mm |
| Height | 0.303inch |
| Lead Diameter | 0.6mm |
| Lead Length | 4.3mm |
| Lead Pitch | 5mm |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290mW |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 290mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 210mR |
| RoHS Compliant | Yes |
| Series | ETF |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ETF-500MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
