
Radial leaded PTC resettable fuse with an 800mA current rating and 250V AC voltage rating. Features a time-delay blow characteristic and a maximum power dissipation of 380mW. DC cold resistance is 120mR. Approvals include UL and SEMKO. Operating temperature range is -55°C to 125°C.
Eaton BK/ETF-800MA technical specifications.
| Approvals | UL, SEMKO |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.4mm |
| Package/Case | Radial |
| Current Rating | 800mA |
| DC Cold Resistance | 120mR |
| Diameter | 8.35mm |
| Fuse Current | 800mA |
| Fuse Size | 8.35 X 7.7mm |
| Height | 0.303inch |
| Lead Diameter | 0.6mm |
| Lead Length | 4.3mm |
| Lead Pitch | 5mm |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380mW |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | ETF |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ETF-800MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
