Specialty Fuses MIL MIL-F-15160/02
Checking distributor stock and pricing after the page loads.
Eaton BK/F02B-2-1/2A technical specifications.
| Body Material | Glass |
| Current Rating | 2.5A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | F02B |
| Termination | Clip |
| Weight | 0.08oz |
| RoHS | Not Compliant |
No datasheet is available for this part.