
Fuse; Cylinder; Normal Blow; 20 A; F03/3AG; Cartridge; 125 V
Checking distributor stock and pricing after the page loads.
Eaton BK/F03A-20A technical specifications.
| Body Material | Ceramic |
| Current Rating | 20A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | F03A |
| Termination | Clip |
| Weight | 0.016oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
