Fuse; Cylinder; Time Delay; 3/8 A; F03/3AG; Cartridge; 250 V; Silver Plated
Checking distributor stock and pricing after the page loads.
| Body Material | Ceramic |
| Current Rating | 375mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | F03B |
| Termination | Clip |
| Weight | 0.016oz |
| RoHS | Not Compliant |