Fuse; Cylinder; Time Delay; 3 A; F03/3AG; Cartridge; 250 V; Silver Plated
Checking distributor stock and pricing after the page loads.
Eaton BK/F03B-3AS technical specifications.
| Body Material | Ceramic |
| Current Rating | 3A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | F03B |
| Termination | Clip |
| Weight | 0.016oz |
| RoHS | Not Compliant |