Fuse; Cylinder; Time Delay; 5 A; F03/3AG; Cartridge; 125 V; Silver Plated
Checking distributor stock and pricing after the page loads.
Eaton BK/F03B-5AS technical specifications.
| Body Material | Ceramic |
| Current Rating | 5A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | F03B |
| Termination | Clip |
| Weight | 0.016oz |
| RoHS | Not Compliant |