Fuse; Cylinder; Normal Blow; 10 A; F06; Cartridge; 250 V
Checking distributor stock and pricing after the page loads.
Eaton BK/F06A-10A technical specifications.
| Current Rating | 10A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | F06 |
| Termination | Clip |
| Weight | 0.016oz |
| RoHS | Not Compliant |