Eaton BK/FLB-100 technical specifications.
| Color | Blue |
| Current Rating | 100A |
| Fuse Size | N/A |
| Mount | Bolt |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FLB |
| DC Rated Voltage | 32V |
| Weight | 0.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/FLB-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.