Eaton BK/FLB-140 technical specifications.
| Color | Maroon |
| Current Rating | 140A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Type | Electrical |
| DC Rated Voltage | 32V |
| Weight | 0.272oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/FLB-140 to view detailed technical specifications.
No datasheet is available for this part.