The BK/FLB-30 fuse is a 30A bolt mount fuse rated for 32V DC. It is available in a bulk packaging quantity of 100. The fuse is not radiation hardened. The weight of the fuse is 0.288oz.
Eaton BK/FLB-30 technical specifications.
| Color | Pink |
| Current Rating | 30A |
| Mount | Bolt |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FLB |
| DC Rated Voltage | 32V |
| Weight | 0.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/FLB-30 to view detailed technical specifications.
No datasheet is available for this part.