The BK/FLB-40 fuse is a 40A bolt mount fuse rated for 32V DC. It is available in a 100-pack and has a green color. The fuse is not radiation hardened and has a weight of 0.288oz. It is used in the FLB series and is packaged in bulk.
Eaton BK/FLB-40 technical specifications.
| Color | Green |
| Current Rating | 40A |
| Mount | Bolt |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FLB |
| DC Rated Voltage | 32V |
| Weight | 0.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/FLB-40 to view detailed technical specifications.
No datasheet is available for this part.