Fuse 70A Socket Bulk Automotive
Eaton BK/FLB-70 technical specifications.
| Color | Brown |
| Current Rating | 70A |
| Mount | Bolt |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FLB |
| DC Rated Voltage | 32V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/FLB-70 to view detailed technical specifications.
No datasheet is available for this part.