Eaton BK/FM09B-1-1/2A technical specifications.
| Body Material | Ceramic |
| Current Rating | 1.5A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FM09B |
| Termination | Clip |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/FM09B-1-1/2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.