Specialty Fuses MIL MIL-F-23419/9
Checking distributor stock and pricing after the page loads.
Eaton BK/FM09B-1/10A technical specifications.
| Body Material | Ceramic |
| Current Rating | 100mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FM09B |
| Termination | Clip |
| Weight | 0.016oz |
| RoHS | Not Compliant |